1-206500-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 32
Unit Price: ¥1,441.04000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥165.64000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 147
Unit Price: ¥165.64000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥75.34050
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥1,325.89158
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: ¥832.10000
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: ¥797.59600
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: ¥812.19667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥322.94700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥415.64400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥488.97000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥326.17200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥326.17200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: ¥395.46000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-206500-1

DigiKey Part Number
1-206500-1-ND
Manufacturer
Manufacturer Product Number
1-206500-1
Description
CONN D-SUB HD HOUSING PLUG 26POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
26
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes