1-1969597-6 | |
---|---|
DigiKey Part Number | A123456-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969597-6 |
Description | CONN RCPT HSG 16POS 4.20MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969597-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.18000 | ¥4.18 |
10 | ¥3.88800 | ¥38.88 |
25 | ¥3.87080 | ¥96.77 |
50 | ¥3.77160 | ¥188.58 |
100 | ¥3.23540 | ¥323.54 |
250 | ¥2.92656 | ¥731.64 |
500 | ¥2.76388 | ¥1,381.94 |
1,000 | ¥2.42247 | ¥2,422.47 |