1969608-8 | ||
---|---|---|
DigiKey Part Number | A120473-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969608-8 | |
Description | 8P VAL-U-LOK TPA 22-18 AWG | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Terminal Position Assurance (TPA) For Val-U-Lok Housings | |
Datasheet | Datasheet | |
EDA/CAD Models | 1969608-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 8 | |
For Use With/Related Products | Val-U-Lok Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.59800 | ¥15.98 |
25 | ¥1.48600 | ¥37.15 |
50 | ¥1.40940 | ¥70.47 |
100 | ¥1.33280 | ¥133.28 |
250 | ¥1.24136 | ¥310.34 |
500 | ¥1.16980 | ¥584.90 |
1,000 | ¥1.10851 | ¥1,108.51 |
2,500 | ¥1.02675 | ¥2,566.88 |