
1969609-8 | |
|---|---|
DigiKey Part Number | A120482-ND |
Manufacturer | |
Manufacturer Product Number | 1969609-8 |
Description | 8P VAL-U-LOK TPA 26-22 AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Val-U-Lok Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1969609-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 8 | |
For Use With/Related Products | Val-U-Lok Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 21,000 | ¥1.93711 | ¥40,679.31 |







