1-1705949-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,254
Unit Price: ¥15.05000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: ¥1.31197

Parametric Equivalent


Molex
In Stock: 684
Unit Price: ¥7.53000
Datasheet
1-1705949-1, 215875-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1705949-1, 215875-1
1-1705949-1
1-1705949-1

1-1705949-1

DigiKey Part Number
A104907-ND
Manufacturer
Manufacturer Product Number
1-1705949-1
Description
CONN MOD JACK 4P4C R/A UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1-1705949-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥5.88800¥58.88
25¥5.52080¥138.02
50¥5.25600¥262.80
100¥5.00550¥500.55
250¥4.69176¥1,172.94
500¥4.46750¥2,233.75
1,740¥4.09110¥7,118.51
3,480¥3.89586¥13,557.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.