
5973902507F | |
|---|---|
DigiKey Part Number | 350-2333-2-ND - Tape & Reel (TR) 350-2333-1-ND - Cut Tape (CT) 350-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973902507F |
Description | LED COOL WHITE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973902507F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥11.04800 | ¥110.48 |
| 100 | ¥8.39930 | ¥839.93 |
| 500 | ¥7.23032 | ¥3,615.16 |
| 1,000 | ¥6.84876 | ¥6,848.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.56095 | ¥16,402.38 |
| 5,000 | ¥6.29640 | ¥31,482.00 |
| 7,500 | ¥6.16098 | ¥46,207.35 |
| 12,500 | ¥6.00822 | ¥75,102.75 |




