1-1658622-1 | ||
---|---|---|
DigiKey Part Number | AKC60B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1658622-1 | |
Description | CONN RCPT 60POS IDC 26-28AWG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1658622-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.17000 | ¥49.17 |
50 | ¥41.04680 | ¥2,052.34 |
100 | ¥38.56510 | ¥3,856.51 |
1,000 | ¥32.02507 | ¥32,025.07 |