A3DDB-6036M | ||
---|---|---|
DigiKey Part Number | A3DDB-6036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3DDB-6036M | |
Description | IDC CABLE- AKR60B/AE60M/AKR60B | |
Customer Reference | ||
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.57000 | ¥116.57 |
10 | ¥105.40000 | ¥1,054.00 |
25 | ¥102.60680 | ¥2,565.17 |
50 | ¥98.70420 | ¥4,935.21 |
100 | ¥91.45540 | ¥9,145.54 |
250 | ¥90.89752 | ¥22,724.38 |
500 | ¥87.55170 | ¥43,775.85 |
1,000 | ¥78.07155 | ¥78,071.55 |