A3DDB-6006M | |
---|---|
DigiKey Part Number | A3DDB-6006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-6006M |
Description | IDC CABLE- AKR60B/AE60M/AKR60B |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.19000 | ¥76.19 |
10 | ¥66.43400 | ¥664.34 |
25 | ¥64.68400 | ¥1,617.10 |
50 | ¥62.93520 | ¥3,146.76 |
100 | ¥59.08890 | ¥5,908.89 |
250 | ¥58.73904 | ¥14,684.76 |
500 | ¥55.24278 | ¥27,621.39 |
1,000 | ¥49.29891 | ¥49,298.91 |