A1CXB-6036M | ||
---|---|---|
DigiKey Part Number | A1CXB-6036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A1CXB-6036M | |
Description | IDC CABLE- AKC60B/AE60M/X | |
Customer Reference | ||
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.85000 | ¥81.85 |
10 | ¥74.04800 | ¥740.48 |
25 | ¥72.08800 | ¥1,802.20 |
50 | ¥69.34600 | ¥3,467.30 |
100 | ¥64.25290 | ¥6,425.29 |
250 | ¥63.86116 | ¥15,965.29 |
500 | ¥61.51034 | ¥30,755.17 |
1,000 | ¥54.84993 | ¥54,849.93 |