
1-1658528-1 | |
|---|---|
DigiKey Part Number | 1-1658528-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658528-1 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658528-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 10 | ¥23.75800 | ¥237.58 |
| 25 | ¥22.26800 | ¥556.70 |
| 91 | ¥20.32473 | ¥1,849.55 |
| 182 | ¥19.35418 | ¥3,522.46 |
| 273 | ¥18.80832 | ¥5,134.67 |
| 546 | ¥17.91064 | ¥9,779.21 |
| 1,001 | ¥17.16115 | ¥17,178.31 |
| 2,548 | ¥16.06728 | ¥40,939.43 |
























