1-111446-5 | ||
---|---|---|
DigiKey Part Number | APK14B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-111446-5 | |
Description | CONN PLUG 14P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-111446-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.63000 | ¥79.63 |
10 | ¥69.37700 | ¥693.77 |
25 | ¥67.55320 | ¥1,688.83 |
90 | ¥65.72678 | ¥5,915.41 |
270 | ¥61.34511 | ¥16,563.18 |
990 | ¥57.69372 | ¥57,116.78 |