A3KKB-1436M | |
---|---|
DigiKey Part Number | A3KKB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1436M |
Description | IDC CABLE - APK14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.29000 | ¥113.29 |
10 | ¥110.94100 | ¥1,109.41 |
25 | ¥107.98920 | ¥2,699.73 |
50 | ¥102.67760 | ¥5,133.88 |
100 | ¥92.64580 | ¥9,264.58 |
250 | ¥92.05536 | ¥23,013.84 |
500 | ¥80.25344 | ¥40,126.72 |
1,000 | ¥79.66326 | ¥79,663.26 |