A3BRB-1418M | |
---|---|
DigiKey Part Number | A3BRB-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1418M |
Description | IDC CABLE - ASR14B/AE14M/APR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.64000 | ¥79.64 |
10 | ¥69.43900 | ¥694.39 |
25 | ¥67.61000 | ¥1,690.25 |
50 | ¥65.78240 | ¥3,289.12 |
100 | ¥61.76290 | ¥6,176.29 |
250 | ¥61.39704 | ¥15,349.26 |
500 | ¥57.74252 | ¥28,871.26 |
1,000 | ¥51.52969 | ¥51,529.69 |