A3BRB-1418G | |
---|---|
DigiKey Part Number | A3BRB-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1418G |
Description | IDC CABLE - ASR14B/AE14G/APR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
10 | ¥66.89800 | ¥668.98 |
25 | ¥65.13640 | ¥1,628.41 |
50 | ¥63.37620 | ¥3,168.81 |
100 | ¥59.50300 | ¥5,950.30 |
250 | ¥59.15132 | ¥14,787.83 |
500 | ¥55.63032 | ¥27,815.16 |
1,000 | ¥49.64471 | ¥49,644.71 |