A3CKB-1406G | ||
---|---|---|
DigiKey Part Number | A3CKB-1406G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3CKB-1406G | |
Description | IDC CABLE - AKC14B/AE14G/APK14B | |
Customer Reference | ||
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.73000 | ¥72.73 |
10 | ¥63.38400 | ¥633.84 |
25 | ¥61.71440 | ¥1,542.86 |
50 | ¥60.04800 | ¥3,002.40 |
100 | ¥56.37770 | ¥5,637.77 |
250 | ¥56.04456 | ¥14,011.14 |
500 | ¥52.70844 | ¥26,354.22 |
1,000 | ¥47.03726 | ¥47,037.26 |