PKES140B1/4 | ||
---|---|---|
DigiKey Part Number | 450-1978-ND | |
Manufacturer | ||
Manufacturer Product Number | PKES140B1/4 | |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.370" (34.90mm), 1.500" (38.10mm) Skirt | |
Height | 0.693" (17.60mm) | |
Indicator | Line on Side and Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.68000 | ¥49.68 |
25 | ¥47.68760 | ¥1,192.19 |
100 | ¥46.38250 | ¥4,638.25 |
1,000 | ¥37.88992 | ¥37,889.92 |