AVH22MSSFE5241604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVH22MSSFE5241604
AVH22MSSFE5241604
AVH22MSSFE5241604

AVH22MSSFE5241604

DigiKey Part Number
450-AVH22MSSFE5241604-ND
Manufacturer
Manufacturer Product Number
AVH22MSSFE5241604
Description
SWITCH PUSHBUTTON SPDT 16A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.20mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.22000¥166.22
10¥143.45000¥1,434.50
30¥133.66467¥4,009.94
50¥129.33600¥6,466.80
100¥127.08170¥12,708.17
Manufacturers Standard Package