1977067-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1977067-1

DigiKey Part Number
450-1977067-1CT-ND - Cut Tape (CT)
450-1977067-1DKR-ND - Digi-Reel®
450-1977067-1TR-ND
Manufacturer
Manufacturer Product Number
1977067-1
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1977067-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
2.55mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
4.50mm x 2.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,619
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.39300¥73.93
25¥6.87360¥171.84
100¥6.12680¥612.68
250¥5.67616¥1,419.04
500¥5.36340¥2,681.70
1,000¥5.07728¥5,077.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.81837¥9,636.74
4,000¥4.58653¥18,346.12
6,000¥4.46316¥26,778.96
10,000¥4.32006¥43,200.60
14,000¥4.23305¥59,262.70
Manufacturers Standard Package