
FSMMSHP | |
|---|---|
DigiKey Part Number | 450-FSMMSHPTR-ND - Tape & Reel (TR) 450-FSMMSHPCT-ND - Cut Tape (CT) 450-FSMMSHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMMSHP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FSMMSHP Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.50mm x 2.55mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyphthalamide (PPA) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.40mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.45100 | ¥64.51 |
| 25 | ¥6.00400 | ¥150.10 |
| 100 | ¥5.35320 | ¥535.32 |
| 250 | ¥4.95868 | ¥1,239.67 |
| 500 | ¥4.68430 | ¥2,342.15 |
| 1,000 | ¥4.43247 | ¥4,432.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.11011 | ¥8,220.22 |
| 4,000 | ¥3.90941 | ¥15,637.64 |
| 6,000 | ¥3.80238 | ¥22,814.28 |
| 10,000 | ¥3.67811 | ¥36,781.10 |
| 14,000 | ¥3.60247 | ¥50,434.58 |
| 20,000 | ¥3.52742 | ¥70,548.40 |





