TXR40AB00-1208AI | ||
---|---|---|
DigiKey Part Number | A101198-ND | |
Manufacturer | ||
Manufacturer Product Number | TXR40AB00-1208AI | |
Description | CONN BACKSHELL ADPT SZ13 C M18 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13, C | |
Datasheet | Datasheet | |
EDA/CAD Models | TXR40AB00-1208AI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.965" (24.50mm) | |
Shell Size - Insert | 13, C | |
Thread Size | M18x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥644.65000 | ¥644.65 |
10 | ¥591.57000 | ¥5,915.70 |
100 | ¥519.51800 | ¥51,951.80 |