TXR40AB00-2414AI | ||
---|---|---|
DigiKey Part Number | A144775-ND | |
Manufacturer | ||
Manufacturer Product Number | TXR40AB00-2414AI | |
Description | CONN BACKSHELL ADPT SZ25 J M37 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J | |
Datasheet | Datasheet | |
EDA/CAD Models | TXR40AB00-2414AI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.713" (43.50mm) | |
Shell Size - Insert | 25, J | |
Thread Size | M37x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥842.88000 | ¥842.88 |
10 | ¥773.43900 | ¥7,734.39 |
100 | ¥679.23800 | ¥67,923.80 |