TXR40AB00-1608AI | ||
---|---|---|
DigiKey Part Number | A101202-ND | |
Manufacturer | ||
Manufacturer Product Number | TXR40AB00-1608AI | |
Description | CONN BACKSHELL ADPT SZ17 E M25 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17, E | |
Datasheet | Datasheet | |
EDA/CAD Models | TXR40AB00-1608AI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.279" (32.49mm) | |
Shell Size - Insert | 17, E | |
Thread Size | M25x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥719.71000 | ¥719.71 |
10 | ¥660.40400 | ¥6,604.04 |
100 | ¥579.96870 | ¥57,996.87 |