R85049/88-17W03 | ||
---|---|---|
DigiKey Part Number | 1122-1228-ND | |
Manufacturer | ||
Manufacturer Product Number | R85049/88-17W03 | |
Description | CONN BACKSHELL BANDING SZ17 E | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Olive Drab Connector Backshell, Banding 17, E | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | 1.406" (35.71mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.55000 | ¥469.55 |
10 | ¥430.84800 | ¥4,308.48 |
25 | ¥414.27800 | ¥10,356.95 |
50 | ¥400.46880 | ¥20,023.44 |
100 | ¥378.37340 | ¥37,837.34 |