3-520276-2 | ||
---|---|---|
DigiKey Part Number | A99878TR-ND - Tape & Reel (TR) A99878CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3-520276-2 | |
Description | CONN QC RCPT 14-16AWG 0.187 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-520276-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.31300 | ¥13.13 |
25 | ¥1.31040 | ¥32.76 |
50 | ¥1.29380 | ¥64.69 |
100 | ¥1.19530 | ¥119.53 |
250 | ¥0.98216 | ¥245.54 |
500 | ¥0.96066 | ¥480.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96058 | ¥1,921.16 |