DR-25-1/8-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-1/8-0-SP

DigiKey Part Number
A124391-DS-ND
Manufacturer
Manufacturer Product Number
DR-25-1/8-0-SP
Description
HEATSHRINK 1/8" BLACK FEET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-75°C ~ 150°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Spool Size
300.0' (91.4m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,680
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.61000¥47.61
5¥39.20200¥196.01
10¥36.05600¥360.56
20¥33.16550¥663.31
50¥29.69100¥1,484.55
100¥27.30680¥2,730.68
250¥25.16144¥6,290.36
Manufacturers Standard Package