M85049/69-11W | |
---|---|
DigiKey Part Number | APM85049/69-11W-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/69-11W |
Description | CONN BACKSHELL ADPT SZ11 B OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.375" (9.52mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.30000 | ¥134.30 |
10 | ¥119.02800 | ¥1,190.28 |
25 | ¥114.44960 | ¥2,861.24 |
50 | ¥109.87320 | ¥5,493.66 |
100 | ¥103.76930 | ¥10,376.93 |
250 | ¥94.61308 | ¥23,653.27 |
500 | ¥88.50892 | ¥44,254.46 |
1,000 | ¥81.18398 | ¥81,183.98 |