Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.312" (7.92mm) 125' (38.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMN0.31BK125

DigiKey Part Number
1030-NMN0.31BK125-ND
Manufacturer
Manufacturer Product Number
NMN0.31BK125
Description
SLEEVING 0.312" ID POLY 125' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.312" (7.92mm) 125' (38.10m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
125' (38.10m)
Series
Wall Thickness
0.030" (0.76mm)
Packaging
Spool
Operating Temperature
-45°C ~ 150°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeving
Liquid Protection
Gasoline Resistant, Moisture Resistant
Type Attributes
Braided
Environment Protection
UV Resistant
Diameter - Inside
0.312" (7.92mm)
Features
Chemical Resistant, Vibration Resistant
Diameter - Outside
0.372" (9.45mm)
Base Product Number
Material
Polyamide Multifilament, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥416.28000¥416.28
2¥382.84000¥765.68
3¥364.51333¥1,093.54
5¥342.72000¥1,713.60
7¥329.07000¥2,303.49
10¥315.19800¥3,151.98
Manufacturers Standard Package