DR-25-1-1/2-0-SP | ||
---|---|---|
DigiKey Part Number | A124393-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | DR-25-1-1/2-0-SP | |
Description | HEATSHRINK 1 1/2" BLACK FEET | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Grade | - | |
Qualification | AMS-DTL-23053/16 | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.98000 | ¥280.98 |
5 | ¥236.65400 | ¥1,183.27 |
10 | ¥214.45800 | ¥2,144.58 |
25 | ¥199.66920 | ¥4,991.73 |
50 | ¥192.27500 | ¥9,613.75 |
100 | ¥187.83840 | ¥18,783.84 |