RAY-101-20.0(50) | ||
---|---|---|
DigiKey Part Number | RAY-101-20.0(50)-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RAY-101-20.0(50) | |
Description | GROUND BRAID 0.787"DIA METER | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.787" (20.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 492.1' (150.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.95000 | ¥543.95 |
5 | ¥509.92800 | ¥2,549.64 |
10 | ¥475.92500 | ¥4,759.25 |
25 | ¥452.13160 | ¥11,303.29 |
50 | ¥441.93200 | ¥22,096.60 |
100 | ¥431.73330 | ¥43,173.33 |