DR-25-1-1/2-0-SP | ||
---|---|---|
DigiKey Part Number | A124393-01-ND | |
Manufacturer | ||
Manufacturer Product Number | DR-25-1-1/2-0-SP | |
Description | HEATSHRINK 1 1/2"X1' SPL BK | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 1.00' (304.80mm, 12.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.91000 | ¥225.91 |
5 | ¥190.26000 | ¥951.30 |
10 | ¥172.42600 | ¥1,724.26 |
25 | ¥160.53320 | ¥4,013.33 |
50 | ¥154.58860 | ¥7,729.43 |
100 | ¥151.02090 | ¥15,102.09 |