cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC2124-24-9/96-96

DigiKey Part Number
A132398-01-ND
Manufacturer
Manufacturer Product Number
55PC2124-24-9/96-96
Description
CABLE 2COND 24AWG WHITE SHLD 1'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG Braid 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Shield Type
Braid
Length
1.00' (0.30m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
0.0060" (0.152mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2CON 24AWG BLU/WH SHD FEET
In-Stock: 2651
Unit Price: ¥49.84000
CABLE 2COND 24AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG WHITE SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG WHITE SHLD 50'
In-Stock: 0
Unit Price:
CABLE 2CON 24AWG WHT SHLD 100'
In-Stock: 0
Unit Price: