55PC2124-24-9/96-96 | ||
---|---|---|
DigiKey Part Number | A132398-50-ND | |
Manufacturer | ||
Manufacturer Product Number | 55PC2124-24-9/96-96 | |
Description | CABLE 2COND 24AWG WHITE SHLD 50' | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid 50.00' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0060" (0.152mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |