55A0121-20-0/9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0121-20-0/9

DigiKey Part Number
A132385-50-ND
Manufacturer
Manufacturer Product Number
55A0121-20-0/9
Description
CABLE 2COND 20AWG 50'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 20 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
-
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 20AWG FEET
In-Stock: 2906
Unit Price: ¥21.64000
CABLE 2COND 20AWG 1'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG 5'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG 25'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG 100'
In-Stock: 0
Unit Price: