cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

448815-5

DigiKey Part Number
448815-5-ND
Manufacturer
Manufacturer Product Number
448815-5
Description
CONN D-SUB PLUG 50POS CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
448815-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grommet
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Diallyl Phthalate (DAP)
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
29¥2,015.01690¥58,435.49