342A012-25/225-0 | ||
---|---|---|
DigiKey Part Number | 342A012-25/225-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 342A012-25/225-0 | |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ12 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 12 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | 12 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 0.902" (22.91mm) | |
Small Recovered Length | 0.921" (23.39mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.941" (49.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.40000 | ¥386.40 |
10 | ¥338.35900 | ¥3,383.59 |
100 | ¥302.85270 | ¥30,285.27 |