Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/8-48"-CLEAR-125 PCS

DigiKey Part Number
3M161444-ND
Manufacturer
Manufacturer Product Number
FP301-3/8-48"-CLEAR-125 PCS
Description
HEATSHRINK 3/8"X4' CLR 1=1PC 48"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,029
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.72000¥55.72
2¥51.21000¥102.42
3¥48.77000¥146.31
5¥45.85600¥229.28
7¥44.03000¥308.21
10¥42.17200¥421.72
Manufacturers Standard Package
Alternate Color
HEATSHRINK 3/8"X4' BLK 1=1PC 48"
In-Stock: 221
Unit Price: ¥41.72000