202K142-100/184-0 | ||
---|---|---|
DigiKey Part Number | A104798-ND | |
Manufacturer | ||
Manufacturer Product Number | 202K142-100/184-0 | |
Description | HEATSHRINK BOOT SZ42 BLACK | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 42 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | Adhesive Coating, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 0.710" (18.03mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.380" (35.05mm) | |
Small Recovered Length | 0.984" (24.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.640" (67.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.92000 | ¥339.92 |
10 | ¥297.63400 | ¥2,976.34 |
100 | ¥266.39800 | ¥26,639.80 |