2828392-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2828392-1

DigiKey Part Number
A141703-ND
Manufacturer
Manufacturer Product Number
2828392-1
Description
DAUGHTERCARD, FULL MODULE, ST ST
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
EDA/CAD Models
2828392-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Connector Style
-
Accessory Type
Housing Module
For Use With/Related Products
-
Body Material
Stainless Steel
Body Finish
-
Features
16 Positions
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,438.00000¥6,438.00
Manufacturers Standard Package

Other Suppliers on DigiKey

13In Stock
Ships from WEC