
GBI20G | |
|---|---|
DigiKey Part Number | 4878-GBI20G-ND |
Manufacturer | |
Manufacturer Product Number | GBI20G |
Description | BRIDGE RECT 1PHASE 400V 3.6A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI20G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 3.6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥7.89700 | ¥78.97 |
| 100 | ¥5.25440 | ¥525.44 |
| 500 | ¥4.12134 | ¥2,060.67 |
| 1,000 | ¥3.75673 | ¥3,756.73 |
| 2,000 | ¥3.44998 | ¥6,899.96 |
| 5,000 | ¥3.11805 | ¥15,590.25 |
| 10,000 | ¥2.94599 | ¥29,459.90 |











