211638-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 51
Unit Price: ¥1,293.12000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 64
Unit Price: ¥104.61000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 68
Unit Price: ¥414.73000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 490
Unit Price: ¥107.42000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥53.24424
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥541.37160
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 32
Unit Price: ¥693.02000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 27
Unit Price: ¥162.90000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,403
Unit Price: ¥16.21000
Datasheet

Parametric Equivalent


Molex
In Stock: 200
Unit Price: ¥27.01000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 676
Unit Price: ¥21.83000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,199
Unit Price: ¥18.06000
Datasheet
AMPLIMITE-109-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211638-4

DigiKey Part Number
211638-4-ND
Manufacturer
Manufacturer Product Number
211638-4
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
211638-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥1,494.44560¥74,722.28