
202K163-25-0 | |
|---|---|
DigiKey Part Number | A101253-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-25-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.690" (42.93mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 1.690" (42.93mm) | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 2.402" (61.01mm) | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.898" (99.01mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.32000 | ¥247.32 |
| 10 | ¥210.17700 | ¥2,101.77 |
| 25 | ¥197.01640 | ¥4,925.41 |
| 50 | ¥187.61600 | ¥9,380.80 |
| 100 | ¥178.66820 | ¥17,866.82 |
| 250 | ¥167.49420 | ¥41,873.55 |
| 500 | ¥159.92288 | ¥79,961.44 |











