
1757824-8 | |
|---|---|
DigiKey Part Number | A34441-ND |
Manufacturer | |
Manufacturer Product Number | 1757824-8 |
Description | CONN D-SUB HD RCPT 26POS CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
EDA/CAD Models | 1757824-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥386.18000 | ¥386.18 |
| 10 | ¥328.21500 | ¥3,282.15 |
| 25 | ¥307.67680 | ¥7,691.92 |
| 50 | ¥293.00000 | ¥14,650.00 |
| 100 | ¥279.02960 | ¥27,902.96 |
| 250 | ¥261.72828 | ¥65,432.07 |











