HDT-50-00 | ||
---|---|---|
DigiKey Part Number | A141385-ND | |
Manufacturer | ||
Manufacturer Product Number | HDT-50-00 | |
Description | CRIMP TOOL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,835.27000 | ¥2,835.27 |
5 | ¥2,743.81200 | ¥13,719.06 |
10 | ¥2,652.34200 | ¥26,523.42 |
25 | ¥2,560.88600 | ¥64,022.15 |