HDT-1561-NG | ||
---|---|---|
DigiKey Part Number | 2132-HDT-1561-NG-ND | |
Manufacturer | ||
Manufacturer Product Number | HDT-1561-NG | |
Description | PROCRIMPER TOOL AND DIE COMM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,601.08000 | ¥2,601.08 |
5 | ¥2,517.18000 | ¥12,585.90 |
10 | ¥2,433.26200 | ¥24,332.62 |
25 | ¥2,349.36040 | ¥58,734.01 |