


90869-1 | |
|---|---|
DigiKey Part Number | A9820-ND |
Manufacturer | |
Manufacturer Product Number | 90869-1 |
Description | TOOL HAND CRIMPER 18-24AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,916.84000 | ¥2,916.84 |
| 5 | ¥2,703.71600 | ¥13,518.58 |
| 10 | ¥2,616.88700 | ¥26,168.87 |
| 25 | ¥2,506.49000 | ¥62,662.25 |



