
794016-1 | |
|---|---|
DigiKey Part Number | A14049-ND |
Manufacturer | |
Manufacturer Product Number | 794016-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794016-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.35000 | ¥1.35 |
| 10 | ¥1.18600 | ¥11.86 |
| 25 | ¥1.10680 | ¥27.67 |
| 50 | ¥1.05460 | ¥52.73 |
| 100 | ¥1.00430 | ¥100.43 |
| 250 | ¥0.94100 | ¥235.25 |
| 500 | ¥0.89592 | ¥447.96 |
| 1,000 | ¥0.85317 | ¥853.17 |
| 3,000 | ¥0.78942 | ¥2,368.26 |






















