
5-2151428-2 | |
|---|---|
DigiKey Part Number | 2132-5-2151428-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2151428-2 |
Description | OCEAN-2.0-APPLICATOR-S-042F055O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29,670.55000 | ¥29,670.55 |










