90665
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97598

DigiKey Part Number
4862-97598-ND
Manufacturer
Manufacturer Product Number
97598
Description
CABLE GLAND M25 PP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polypropylene (PP) M25x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M25x1.5
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polypropylene (PP)
Includes
-
Color
Gray
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 110°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.30000¥234.30
10¥199.14500¥1,991.45
25¥186.68080¥4,667.02
Manufacturers Standard Package