


RGC4W300W012A-001 | |
|---|---|
DigiKey Part Number | 285-RGC4W300W012A-001-ND |
Manufacturer | |
Manufacturer Product Number | RGC4W300W012A-001 |
Description | DC DC CONVERTER 9.6-48V 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 28V 12.5A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGC4W300W012A-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 350 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 34-DIP Module, 7 Leads | |
Size / Dimension | 1.50" L x 1.95" W x 0.53" H (38.1mm x 49.5mm x 13.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥617.31000 | ¥617.31 |
| 25 | ¥599.28760 | ¥14,982.19 |
| 50 | ¥562.32460 | ¥28,116.23 |









